Sylvania Downlight, 78 Dia. x 86 mm
- RS Stock No.:
- 176-6549
- Mfr. Part No.:
- 59747
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-6549
- Mfr. Part No.:
- 59747
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Depth | 86 mm | |
| Dimensions | 78 Dia. x 86 mm | |
| Diameter | 78mm | |
| Series | SylFire | |
| Finish | Brushed Steel | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Downlight | ||
Lamp Base GU10 | ||
Depth 86 mm | ||
Dimensions 78 Dia. x 86 mm | ||
Diameter 78mm | ||
Series SylFire | ||
Finish Brushed Steel | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Sylvania SylFire Brushed Stainless Steel Downlight
The Sylvania Sylfire is fire rated fixed downlight. This product has recessed ceiling mounting. The downlight housing is made from stainless steel. The inner diameter is 78mm. It has unique centralising ring.
Features and Benefits
• Flexible and easy mounting
• Brushed stainless steel finish
• 20° adjustable tilt
• Brushed stainless steel finish
• 20° adjustable tilt
Applications
• Hospitality and residential use
• Public buildings, corridors and reception areas
• Public buildings, corridors and reception areas
