Sylvania Downlight, 94 Dia. x 105 mm
- RS Stock No.:
- 176-6548
- Mfr. Part No.:
- 59746
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-6548
- Mfr. Part No.:
- 59746
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Depth | 105 mm | |
| Dimensions | 94 Dia. x 105 mm | |
| Diameter | 94mm | |
| Finish | Brushed Steel | |
| Series | SylFire | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Downlight | ||
Lamp Base GU10 | ||
Depth 105 mm | ||
Dimensions 94 Dia. x 105 mm | ||
Diameter 94mm | ||
Finish Brushed Steel | ||
Series SylFire | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Sylvania SylFire GU10 Tilting Downlight
The Sylvania Sylfire is GU10 tilting downlight. This product has recessed ceiling mounting. The downlight housing is made of stainless steel. The inner diameter is 94mm.
Features and Benefits
• Flexible and easy mounting
• Brushed steel finish
• Brushed steel finish
Applications
• Hospitality and residential use
• Public buildings, corridors and reception areas
• Public buildings, corridors and reception areas
Certifications
• IP20 rated
