Sylvania Downlight, 94 Dia. x 105 mm
- RS Stock No.:
- 176-6541
- Mfr. Part No.:
- 59740
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-6541
- Mfr. Part No.:
- 59740
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Depth | 105 mm | |
| Dimensions | 94 Dia. x 105 mm | |
| Diameter | 94mm | |
| Finish | Chrome | |
| Series | SylFire | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Downlight | ||
Lamp Base GU10 | ||
Depth 105 mm | ||
Dimensions 94 Dia. x 105 mm | ||
Diameter 94mm | ||
Finish Chrome | ||
Series SylFire | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
