LEDVANCE LED Spotlight, 220 → 240 V ac, 81 (Dia.) x 51 mm, 8 W
- RS Stock No.:
- 133-0922
- Mfr. Part No.:
- 4058075811232
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£29.70
(exc. VAT)
£35.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £29.70 |
*price indicative
- RS Stock No.:
- 133-0922
- Mfr. Part No.:
- 4058075811232
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Spotlight | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 51 mm | |
| Dimensions | 81 (Dia.) x 51 mm | |
| Diameter | 81mm | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Cut-out Size | 68mm | |
| Light Colour | Cool White | |
| Model | Ledvance Spot Light | |
| Finish | Silver | |
| Dimmable | Yes | |
| Standards Met | CB, CE, SUED, TUEV | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Spotlight | ||
Voltage Rating 220 → 240 V ac | ||
Length 51 mm | ||
Dimensions 81 (Dia.) x 51 mm | ||
Diameter 81mm | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Cut-out Size 68mm | ||
Light Colour Cool White | ||
Model Ledvance Spot Light | ||
Finish Silver | ||
Dimmable Yes | ||
Standards Met CB, CE, SUED, TUEV | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
