Stock information currently inaccessible
- RS Stock No.:
- 124-0815
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Downlight | |
| Depth | 78 mm | |
| Diameter | 180mm | |
| Wattage | 15 W | |
| Colour Temperature | 1100K | |
| Cut-out Size | 150mm | |
| Finish | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Downlight | ||
Depth 78 mm | ||
Diameter 180mm | ||
Wattage 15 W | ||
Colour Temperature 1100K | ||
Cut-out Size 150mm | ||
Finish White | ||
- COO (Country of Origin):
- CN
