Philips Lighting LED Downlight, 240 V, 216 (Dia.) x 113 mm, 22 W
- RS Stock No.:
- 122-7993
- Mfr. Part No.:
- 910500457702
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 122-7993
- Mfr. Part No.:
- 910500457702
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Depth | 113 mm | |
| Dimensions | 216 (Dia.) x 113 mm | |
| Diameter | 216mm | |
| Wattage | 22 W | |
| Colour Temperature | 3000K | |
| Cut-out Size | 200mm | |
| Model | CoreLine | |
| Light Colour | Warm White | |
| Series | DN130B | |
| Diffuser Finish | Frosted | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Depth 113 mm | ||
Dimensions 216 (Dia.) x 113 mm | ||
Diameter 216mm | ||
Wattage 22 W | ||
Colour Temperature 3000K | ||
Cut-out Size 200mm | ||
Model CoreLine | ||
Light Colour Warm White | ||
Series DN130B | ||
Diffuser Finish Frosted | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- HU
