3M, MH Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
- RS Stock No.:
- 837-7178
- Mfr. Part No.:
- MH14BCX
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-7178
- Mfr. Part No.:
- MH14BCX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Splice Type | Butt | |
Wire Size | 16 → 14 AWG | |
Overall Length | 33.02mm | |
Insulation | Insulated | |
Colour | Blue | |
Series | MH | |
Contact Material | ETP Copper | |
Contact Plating | Tin | |
Thickness | 0.031in | |
Select all | ||
---|---|---|
Brand 3M | ||
Splice Type Butt | ||
Wire Size 16 → 14 AWG | ||
Overall Length 33.02mm | ||
Insulation Insulated | ||
Colour Blue | ||
Series MH | ||
Contact Material ETP Copper | ||
Contact Plating Tin | ||
Thickness 0.031in | ||
- COO (Country of Origin):
- US
3M Scotchlok™ Series