3M, Highland Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
- RS Stock No.:
- 837-7080
- Mfr. Part No.:
- BSV14Q
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-7080
- Mfr. Part No.:
- BSV14Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Splice Type | Butt | |
| Wire Size | 16 → 14 AWG | |
| Overall Length | 25.4mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Series | Highland | |
| Contact Material | ETP Copper | |
| Contact Plating | Tin | |
| Thickness | 0.03in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Butt | ||
Wire Size 16 → 14 AWG | ||
Overall Length 25.4mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Series Highland | ||
Contact Material ETP Copper | ||
Contact Plating Tin | ||
Thickness 0.03in | ||
- COO (Country of Origin):
- US
