3M, 312 Crimp Closed End Connector, Yellow, Insulated 22 → 8 AWG
- RS Stock No.:
- 837-7002
- Mfr. Part No.:
- 312-POUCH
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-7002
- Mfr. Part No.:
- 312-POUCH
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | 3M | |
| Wire Size | 22 → 8 AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | 312 | |
| Select all | ||
|---|---|---|
| Brand 3M | ||
| Wire Size 22 → 8 AWG | ||
| Insulation Insulated | ||
| Colour Yellow | ||
| Series 312 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Electrical Spring Connectors
3M range of twist on electrical spring connectors.  These connectors have a wing shape mould that allows the user to easily twist the connector to the correct torque.
