Ideal, Twister Pro Series Wire Nut Splice Connector, Red, Yellow, Insulated 22 → 8 AWG
- RS Stock No.:
- 764-3398
- Mfr. Part No.:
- 30-144
- Brand:
- Ideal
Subtotal (1 box of 50 units)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.25 | £12.50 |
*price indicative
- RS Stock No.:
- 764-3398
- Mfr. Part No.:
- 30-144
- Brand:
- Ideal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal | |
| Splice Type | Wire Nut | |
| Wire Size | 22 → 8 AWG | |
| Overall Length | 31.8mm | |
| Diameter | 23.5mm | |
| Insulation | Insulated | |
| Colour | Red, Yellow | |
| Series | Twister Pro Series | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Ideal | ||
Splice Type Wire Nut | ||
Wire Size 22 → 8 AWG | ||
Overall Length 31.8mm | ||
Diameter 23.5mm | ||
Insulation Insulated | ||
Colour Red, Yellow | ||
Series Twister Pro Series | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
