- RS Stock No.:
- 490-4091
- Mfr. Part No.:
- HC CE2
- Brand:
- Nichifu
105 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 15)
£0.294
(exc. VAT)
£0.353
(inc. VAT)
Units | Per unit | Per Pack* |
15 - 735 | £0.294 | £4.41 |
750 + | £0.264 | £3.96 |
*price indicative |
- RS Stock No.:
- 490-4091
- Mfr. Part No.:
- HC CE2
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Closed Terminal Crimping Connector (Nichifu)
Note
For use within devices.
Standards
JIS C2807, UL, CSA
Specifications
Attribute | Value |
---|---|
Wire Size | 16 → 14 AWG |
Overall Length | 19.51mm |
Diameter | 8mm |
Insulation | Insulated |
Colour | White |
Insulation Material | Nylon |
Series | CE Series |
Contact Material | Copper |
Contact Plating | Tin |
- RS Stock No.:
- 490-4091
- Mfr. Part No.:
- HC CE2
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO Butt Splice Connector Insulated, Tin 16 → 14 AWG
- Nichifu White Tin 22 → 16 AWG
- TE Connectivity Open Barrel Splice Connector Insulated, Tin 16 → 14 AWG
- TE Connectivity Parallel Wire Splice Connector Insulated, Tin 16 → 14 AWG
- TE Connectivity Blue Tin 16 → 14 AWG
- TE Connectivity Knife Disconnect Splice Connector Insulated, Tin...
- TE Connectivity Yellow Tin 16 → 14 AWG
- TE Connectivity Knife Disconnect Wire Splice Connector Insulated,...