Ideal, In-Sure Series Wire Splice Connector, Yellow, Insulated, Tin 18 → 12 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-4699
Mfr. Part No.:
30-1034
Brand:
Ideal
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal

Wire Size

18 → 12 AWG

Overall Length

9.02mm

Diameter

18.99mm

Insulation

Insulated

Colour

Yellow

Insulation Material

PC

Series

In-Sure Series

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
JP

Approvals

UL and CSA