RS PRO Butt Wire Splice Connector, Yellow, Insulated 26 → 19 AWG
- RS Stock No.:
- 190-2052
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-2052
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Wire Size | 26 → 19 AWG | |
| Diameter | 2.08mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | PP | |
| Series | UY2 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Wire Size 26 → 19 AWG | ||
Diameter 2.08mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material PP | ||
Series UY2 | ||
RS PRO IDC Splice Connectors
*Please note this product is now sourced from an RS PRO supplier due to high demand*
Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.
Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.
RS PRO IDC Splice Connectors
Hardwearing wire connectors designed for 0.4mm to 0.9mm (26-19AWG) copper or copper-clad steel connector with insulation diameters of 2.08mm.
These connectors can handle a higher pair count cable and keep the splicing bundle O.D. to a minimum. The two ports can handle any two solid copper conductor combinations of 19-26 AWG / 0.9 mm – 0.4 mm filled or air core cable with a maximum insulation O.D. of 2.08mm.
Features:
Material - Polypropylene plastic part
Brass contact pin with plated tin surface
Voltage: 36V
Wires joined can have different gauges
Sealant insulates and protects the connections from corrosion and helps keep out moisture
Easy and quick to install
Connects two wires without stripping
Splicing technology for communication applications
Cable diameter is 0.4 to 0.9 mm
Brass contact pin with plated tin surface
Voltage: 36V
Wires joined can have different gauges
Sealant insulates and protects the connections from corrosion and helps keep out moisture
Easy and quick to install
Connects two wires without stripping
Splicing technology for communication applications
Cable diameter is 0.4 to 0.9 mm
Applications:
Telecommunications, low currents, alarm systems etc.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Approvals
-
