3M, Scotchlok 562 Tap Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
- RS Stock No.:
- 161-2042
- Mfr. Part No.:
- 562
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.598
(exc. VAT)
£3.118
(inc. VAT)
- RS Stock No.:
- 161-2042
- Mfr. Part No.:
- 562
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Splice Type | Tap | |
| Wire Size | 12 → 10 AWG | |
| Overall Length | 21mm | |
| Diameter | 17mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | PP | |
| Series | Scotchlok 562 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Tap | ||
Wire Size 12 → 10 AWG | ||
Overall Length 21mm | ||
Diameter 17mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material PP | ||
Series Scotchlok 562 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US

