Milwaukee 250mm Magnetic, Torpedo Level
- RS Stock No.:
- 260-1847
- Mfr. Part No.:
- 4932459096
- Brand:
- Milwaukee
Subtotal (1 unit)*
£36.63
(exc. VAT)
£43.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 113 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.63 |
*price indicative
- RS Stock No.:
- 260-1847
- Mfr. Part No.:
- 4932459096
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Torpedo | |
| Length | 250mm | |
| Frame Material | None | |
| Number of Vials | 3 | |
| Accuracy | 0.5 mm/m | |
| Waterproof | No | |
| Magnetic | Yes | |
| Pocket Level | Yes | |
| Milled Surface | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Torpedo | ||
Length 250mm | ||
Frame Material None | ||
Number of Vials 3 | ||
Accuracy 0.5 mm/m | ||
Waterproof No | ||
Magnetic Yes | ||
Pocket Level Yes | ||
Milled Surface Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Milwaukee Torpedo Level, 250mm Length, 3 Vials - 4932459096
This torpedo level is a compact and essential tool designed for precise levelling in various tasks. With a length of 250mm, it features three vials for multiple measurements, ensuring accuracy with a tolerable deviation of only 0.5mm/m. Its durable construction is equipped with magnetic capabilities, making it perfect for use on metal surfaces.
Features & Benefits
• SHARPSITE™ vial technology enhances visibility for easy readings
• 360° adjustable vial locks in place for repeatable angles
• Rare earth magnets provide strong holding power on surfaces
• Reinforced acrylic block vials ensure maximum durability under stress
• Milled surface offers exceptional accuracy for construction tasks
• Lanyard hole allows attachment for easier carrying and prevention of loss
• 360° adjustable vial locks in place for repeatable angles
• Rare earth magnets provide strong holding power on surfaces
• Reinforced acrylic block vials ensure maximum durability under stress
• Milled surface offers exceptional accuracy for construction tasks
• Lanyard hole allows attachment for easier carrying and prevention of loss
Applications
• Used for precise installation of fixtures and fittings
• Ideal for aligning electrical equipment in mechanical installations
• Suitable for carpentry tasks requiring accurate angles
• Employed in automotive assembly for effective levelling
• Utilised in electrical work for effective pipe and cable alignment
• Ideal for aligning electrical equipment in mechanical installations
• Suitable for carpentry tasks requiring accurate angles
• Employed in automotive assembly for effective levelling
• Utilised in electrical work for effective pipe and cable alignment
How does the vial technology improve usability on the job?
The SHARPSITE™ vial technology enhances the clarity and readability of the levels, allowing users to take accurate measurements even in challenging lighting conditions, thus boosting productivity on site.
Can this tool endure harsh job site conditions?
Yes, the die-cast aluminium body is specifically designed to withstand the rigours of various job sites, ensuring it remains functional and reliable.
How important is the magnetic feature in daily tasks?
The magnetic feature is crucial for holding the level securely on metal surfaces, freeing hands to make adjustments or perform other tasks without the need for additional support.
What type of maintenance is recommended for this tool?
Regularly clean the surface and vials with a soft cloth to prevent dust accumulation, ensuring optimal accuracy and extending the lifespan of the tool.
Is this level suitable for outdoor use?
While the tool is strong and durable, it is not waterproof, making it better suited for indoor tasks or covered outdoor applications where it can be protected from the elements.
