Vogel 150 mm Magnetic Spirit Level & Inclinometer

Subtotal (1 unit)*

£104.87

(exc. VAT)

£125.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.87

*price indicative

RS Stock No.:
649-931
Mfr. Part No.:
320016
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Spirit Level & Inclinometer

Level Type

Digital

Length

150mm

Frame Material

Aluminium

Number of Vials

1

Accuracy

±0.1°

Waterproof

Yes

Magnetic

Yes

Vial Type

Direction Indicating Vial

Width

57mm

Standards/Approvals

DIN 40050 / IEC 60529

Height

1mm

COO (Country of Origin):
CN
The Vogel Digital Protractor is a precision instrument designed for professionals requiring accurate angle measurements in challenging environments. With an IP65 rating, it is fully water and coolant proof according to DIN 40050 / IEC 60529 standards, making it suitable for use in workshops and industrial settings. The protractor features a sturdy aluminium housing with a V-shaped groove at both the top and bottom for secure placement on cylindrical surfaces.

Auto 180° rotating display by turning up-side down

With data hold function and ABS system with easy to handle self calibration

On/Off and zero button and zero setting at any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy