Stanley 1.8m Magnetic, Spirit Level
- RS Stock No.:
- 562-057
- Mfr. Part No.:
- 1-43-557
- Brand:
- Stanley
Subtotal (1 unit)*
£44.11
(exc. VAT)
£52.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.11 |
*price indicative
- RS Stock No.:
- 562-057
- Mfr. Part No.:
- 1-43-557
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Level Type | I-Beam | |
| Length | 1.8m | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 | |
| Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Level Type I-Beam | ||
Length 1.8m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 | ||
Magnetic Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT I-Beam Magnetic Level features a durable aluminum body that helps remove excess dirt and extends the tool's lifespan. It includes a magnified MaxEdge center vial for easy reading and a continuous marking surface, along with a convenient pencil holder for quick and accurate marking on the job.
Aluminum body removes excess dirt and prolongs life
Magnified center vial for more user comfort
MaxEdge center vial : bridged center vial for continuous marking surface
Pencil included, quick help for marking
Solid vials for better control and less slips
Top read scale for fast measurements (except for 120 & 180 cm)
Vials accuracy of 0,5mm/m for improved accuracy
Magnified center vial for more user comfort
MaxEdge center vial : bridged center vial for continuous marking surface
Pencil included, quick help for marking
Solid vials for better control and less slips
Top read scale for fast measurements (except for 120 & 180 cm)
Vials accuracy of 0,5mm/m for improved accuracy
