Subtotal (1 unit)*
£26.14
(exc. VAT)
£31.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.14 |
*price indicative
- RS Stock No.:
- 555-679
- Mfr. Part No.:
- 1-42-923
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Spirit Level | |
| Level Type | I-Beam | |
| Length | 1.2m | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | ±1.5 % | |
| Waterproof | Yes | |
| Vial Type | Read Level | |
| Width | 1.2m | |
| Standards/Approvals | No | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Spirit Level | ||
Level Type I-Beam | ||
Length 1.2m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±1.5 % | ||
Waterproof Yes | ||
Vial Type Read Level | ||
Width 1.2m | ||
Standards/Approvals No | ||
Height 29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT I Beam Level is built with a durable I-beam girder section aluminum body that provides strength and long life. It features a classic I-beam profile for reliable performance and stability.
3 tubular vials: 1 top read level vial, 1 plumb vial and 1 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)
Accuracy of +/- 1.5mm/m
Available in 400mm, 600mm, 800mm, 1000mm, 1200mm
Durable I beam girder section aluminium body for strength & long life
Shock absorbing end caps protect the accuracy of the level if accidentally dropped


