Moore & Wright 310mm Straight Level
- RS Stock No.:
- 326-982
- Mfr. Part No.:
- ELM
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£193.00
(exc. VAT)
£231.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.00 |
*price indicative
- RS Stock No.:
- 326-982
- Mfr. Part No.:
- ELM
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Level Type | Straight | |
| Length | 310mm | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Level Type Straight | ||
Length 310mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright High precision engineers levels feature a precision ground cast base with a vee groove for secure placement on cylindrical work pieces. The vial solution ensures the color and fluidity are maintained under all workshop conditions, providing accurate levelling and reliability in various environments.
Main vial sensitivity of 1 minute
Each level has a main and cross with plumb vial
Main vial is protected by a rotating shroud
Each level has a main and cross with plumb vial
Main vial is protected by a rotating shroud
