Lubetech Spill Depot Spill Kit
- RS Stock No.:
- 187-4714
- Mfr. Part No.:
- DEPOT-2
- Brand:
- Lubetech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-4714
- Mfr. Part No.:
- DEPOT-2
- Brand:
- Lubetech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Size | 600 x 450 x 1270 mm | |
| Range | Spill Depot | |
Select all | ||
|---|---|---|
Brand Lubetech | ||
Size 600 x 450 x 1270 mm | ||
Range Spill Depot | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The most versatile and innovative absorbent dispensing system currently available Modular system, units can be stacked or arranged in any way High quality industrial polyester powder-coated steel construction Individual units can be bolted straight to a wall - each unit has lug holes Easy to fill and easy to use Eliminates the need to open emergency spill kits on a day to day basis Tidies up misc boxes of product that lie around. High visibility colour, and clearly labelled. Various spindle locations to suit different roll sizes Base unit is lockable
Versatile modular system for floor standing or wall mounting
High quality industrial polyester powder coated steel construction
Engineered rigid design
High quality industrial polyester powder coated steel construction
Engineered rigid design
