3M Chemical Spill Kit

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
765-224
Mfr. Part No.:
HSRK26
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Application

Chemical

Kit Contents

Pillow x 5, Sheet x 10

Size

26 L

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Hazardous Spill Response Kit – 26 Litres


Convenient designed kit
Wide variety of applications
Promotes safety on site
Quick and efficient action
Suitable for most chemical spills
Size; H.43 Dia. 40cm, Weight 7.7kg