Subtotal (1 unit)*
£38.94
(exc. VAT)
£46.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 239 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.94 |
*price indicative
- RS Stock No.:
- 643-847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro 135W Convection Tubular Heater with digital timers is ideal for background heating in greenhouses, garages, sheds, lofts, or similar enclosed areas. It comes pre-fitted with a 1 meter 3-core main cable without a moulded plug, ready for installation into a fused spur. A built-in self-regulating thermostat manages the internal temperature of the unit, activating at 90°C to prevent overheating and resuming heating as the temperature drops. It is important to note that the thermostat controls only the internal temperature of the heater, not the surrounding air temperature.
Maximum output power 135W
Waterproof IP55 for dust and water spray resistance
Temperature is controlled by self thermostat
Cyclically timer which is a great energy saving function
Capable of heating area 1.5 m²
Surface mount brackets come as standard for easy installation by wall and floor mounting
Easily installation by sliding brackets together and screw into the application then clip the heater
