RS PRO Polyethylene Spill Kart for Industrial Storage, 75L Capacity
- RS Stock No.:
- 873-5896
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-5896
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 75L | |
| Type | Spill Kart | |
| Application | Industrial Storage | |
| Material | Polyethylene | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 75L | ||
Type Spill Kart | ||
Application Industrial Storage | ||
Material Polyethylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Spillkart
This Spillkart from RS is a heavy-duty trolley, ideal for taking spill control essentials directly to the scene of the spillage.
Provides a fast and efficient solution for controlling any accidental spillages in the workplace.
Features & Benefits:
Produced in high density plastic for maximum durability
Rubber seal to prevent water leaking into the SpillKart
Storage capacity of 75 litres
Strong, shatterproof wheels for durability and manoeuvrability
Padlockable hasp and locking mechanism
Rubber seal to prevent water leaking into the SpillKart
Storage capacity of 75 litres
Strong, shatterproof wheels for durability and manoeuvrability
Padlockable hasp and locking mechanism
Note
Please note, this Spillcart is supplied empty. Spill kits can be purchased separately.
