RS PRO Spill Control 2 Drum Tray 200 kg for Industrial Storage
- RS Stock No.:
- 771-6667
- Brand:
- RS PRO
Subtotal (1 unit)*
£147.69
(exc. VAT)
£177.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £147.69 |
*price indicative
- RS Stock No.:
- 771-6667
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Control | |
| Sub Type | 2 Drum Tray | |
| Application | Industrial Storage | |
| Containment Storage Capacity | 200kg | |
| Height | 120mm | |
| Length | 1.46m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Control | ||
Sub Type 2 Drum Tray | ||
Application Industrial Storage | ||
Containment Storage Capacity 200kg | ||
Height 120mm | ||
Length 1.46m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Double Heavy Duty Drum Tray
Double heavy duty drum tray
Spill tray suitable for 2 x 205 Litres drums
For contain up to 145 litres of spilt liquid
Related links
- RS PRO Spill Control Single Drum Tray Polyethylene 50 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 40 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 60 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 20 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 30 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 20 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 30 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 40 L for Industrial Storage
