RS PRO Polyethylene Spill Pallet for Industrial Storage
- RS Stock No.:
- 771-6531
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,157.69
(exc. VAT)
£1,389.23
(inc. VAT)
- RS Stock No.:
- 771-6531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Spill Pallet | |
| Application | Industrial Storage | |
| Material | Polyethylene | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Spill Pallet | ||
Application Industrial Storage | ||
Material Polyethylene | ||
- COO (Country of Origin):
- GB
Polyethylene double IBC spill pallet
Double IBC polyethylene spill pallet
Fully sealed, moulded bund
Plastic grating, holds the IBCs clear of spillages.
Plastic grating will hold 2 fully loaded IBCs
Extra tough poly construction will resist knocks and direct impacts
Fully compliant with all legislation
Will hold a combination of 205ltr drums and IBCs
Safe working load capacity - 2500Kg
Suitable for most IBC footprints
Fully sealed, moulded bund
Plastic grating, holds the IBCs clear of spillages.
Plastic grating will hold 2 fully loaded IBCs
Extra tough poly construction will resist knocks and direct impacts
Fully compliant with all legislation
Will hold a combination of 205ltr drums and IBCs
Safe working load capacity - 2500Kg
Suitable for most IBC footprints

