Ecospill Ltd PVC Spill Berm for Oil
- RS Stock No.:
- 192-7785
- Mfr. Part No.:
- D107FMULTI
- Brand:
- Ecospill Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-7785
- Mfr. Part No.:
- D107FMULTI
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ecospill Ltd | |
Type | Spill Berm | |
Application | Oil | |
Material | PVC | |
Select all | ||
---|---|---|
Brand Ecospill Ltd | ||
Type Spill Berm | ||
Application Oil | ||
Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Filtasilt is an innovative solution for sediment separation. Portable and easy to handle, Filtasilt is ideal for day to day use. It removes oil from water down to 3.5 parts per million and solids down to 80 microns, meaning it is suitable to pump onto open ground.
Filtasilt is a unique and simple to use. It connects easily to any pump and comes complete with a adaptor to suit any diameter hose, from 3 inches to half and inch. The filter has a highly visible indicator strip, which turns blue when the Filtasilt has reached its capacity.
Reusable
Filtasilt is ideal for compliance on-site and is cost-effective. Save money on what would usually require an expensive tanker removal. It is ideal for use in construction utilities, ground works, excavations, manholes, dykes, gullies, watercourse works, bridge maintenance, drilling and many more.
Filtasilt is a unique and simple to use. It connects easily to any pump and comes complete with a adaptor to suit any diameter hose, from 3 inches to half and inch. The filter has a highly visible indicator strip, which turns blue when the Filtasilt has reached its capacity.
Reusable
Filtasilt is ideal for compliance on-site and is cost-effective. Save money on what would usually require an expensive tanker removal. It is ideal for use in construction utilities, ground works, excavations, manholes, dykes, gullies, watercourse works, bridge maintenance, drilling and many more.