Ecospill Ltd PVC Oil Catcher Matt for Oil
- RS Stock No.:
- 192-7777
- Mfr. Part No.:
- V3912014
- Brand:
- Ecospill Ltd
Discontinued
- RS Stock No.:
- 192-7777
- Mfr. Part No.:
- V3912014
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Type | Oil Catcher Matt | |
| Application | Oil | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Type Oil Catcher Matt | ||
Application Oil | ||
Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Plant Nappy liner is a useful addition to complement and extend the life of the Plant Nappy. The liner sits snugly onto the base of the Plant Nappy but is easily removed for cleaning or replacement. Just as the Plant Nappy has a non-permeable base and a tough top cover so has the liner to give prolonged efficient service.
Withstands all weather conditions and is rugged enough to stand plant machinery on all year round to contain any spills
Ideal for providing containment for generators and other site machinery, whilst overcoming the problem of filling with water
Filters and separates oil, allowing for water to discharge below the legal oil discharge limits
Absorbing only Oil
Manufactured from strong PVC with a non-permeable base and tough top cover
Ideal for providing containment for generators and other site machinery, whilst overcoming the problem of filling with water
Filters and separates oil, allowing for water to discharge below the legal oil discharge limits
Absorbing only Oil
Manufactured from strong PVC with a non-permeable base and tough top cover
Related links
- Ecospill Ltd PVC Oil Catcher Matt for Oil
- Ecospill Ltd PVC Protective Cover for Chemical, 240L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 360L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 120L Capacity
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Spill Control Equipment
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity