Ecospill Ltd Granules Spill Absorbent, 20 L Capacity, 1 per Pack
- RS Stock No.:
- 217-6242
- Mfr. Part No.:
- U2090020RS
- Brand:
- Ecospill Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6242
- Mfr. Part No.:
- U2090020RS
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Type | Granules | |
| Absorbent Capacity | 20 L | |
| Quantity Per Package | 1 | |
| Trade Name | Abso'net One Plus Granules 20Ltr | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Type Granules | ||
Absorbent Capacity 20 L | ||
Quantity Per Package 1 | ||
Trade Name Abso'net One Plus Granules 20Ltr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Ecospill 20ltr absorbent multisorb completely absorb the spill and turn it into a solid so that it can be easily brushed away. These granules are natural and have no added chemicals so they are harmless to people, animals and plants
Fireproof
Light in weight
Concrete and asphalt not affected
Light in weight
Concrete and asphalt not affected