- RS Stock No.:
- 192-7745
- Mfr. Part No.:
- M0530712
- Brand:
- Ecospill Ltd
Discontinued product
- RS Stock No.:
- 192-7745
- Mfr. Part No.:
- M0530712
- Brand:
- Ecospill Ltd
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ecosoak Socks in Dispensing Box 7.5cm x 1.2m
Maintenance absorbents are generally grey in colour. They are used for absorbing a wide range of non-aggressive oil and water based fluids, this can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. Ideal for absorbing spills in difficult to access places. Can be used to catch spills under machinery or where drips and leaks are a problem. Non-woven outer and high grade polypropylene ensures excellent absorbency and strength.
Specifications
Attribute | Value |
---|---|
Type | Sock |
Application | Maintenance |
Absorbent Capacity | 50 L |
Quantity Per Package | 10 |
Trade Name | Ecosoak |