RS PRO Rubber Speed Bump, 500 mm x 430mm x 70 mm, 15km/h Speed Limit
- RS Stock No.:
- 284-5288
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 284-5288
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 70 mm | |
| Width | 430mm | |
| Depth | 500 mm | |
| Speed Limit | 15km/h | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 70 mm | ||
Width 430mm | ||
Depth 500 mm | ||
Speed Limit 15km/h | ||
Material Rubber | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro Speed bump is a modular speed bump for heavy goods vehicles ideal for reducing speed on private roads. It reduces the speed of traffic to 15 km per hour.
Cable passes
Vehicles up to 40T
Available with dovetails and reflectors
Avoid prolonged contact with hydrocarbons
Vehicles up to 40T
Available with dovetails and reflectors
Avoid prolonged contact with hydrocarbons
