RS PRO High Visibility Polypropylene Speed Bump, 430 mm x 2.5m x 50 mm
- RS Stock No.:
- 174-5926
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£303.98
(exc. VAT)
£364.78
(inc. VAT)
- RS Stock No.:
- 174-5926
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 50 mm | |
| Width | 2.5m | |
| Depth | 430 mm | |
| Material | Polypropylene | |
| Colour | Black, Yellow | |
| High Visibility | Yes | |
| Fixings | Asphalt Fixation Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 50 mm | ||
Width 2.5m | ||
Depth 430 mm | ||
Material Polypropylene | ||
Colour Black, Yellow | ||
High Visibility Yes | ||
Fixings Asphalt Fixation Bolt | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Modular speed bump
Each element is equipped with 4 eye cats
UV resistant
Fixations for concrete or asphalt included
Stand contact with hydrocarbons
Recommended for temperature from +40 to -20C°
Each element is equipped with 4 eye cats
UV resistant
Fixations for concrete or asphalt included
Stand contact with hydrocarbons
Recommended for temperature from +40 to -20C°

