Rocol High Visibility Rubber Speed Bump, 250mm x 410 mm x 68 mm, 10mph Speed Limit
- RS Stock No.:
- 765-432
- Mfr. Part No.:
- 40930
- Brand:
- Rocol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-432
- Mfr. Part No.:
- 40930
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Height | 68 mm | |
| Width | 250mm | |
| Depth | 410 mm | |
| Speed Limit | 10mph | |
| Material | Rubber | |
| Colour | Black, Yellow | |
| High Visibility | Yes | |
| Fixings | Expandable Bolts | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Height 68 mm | ||
Width 250mm | ||
Depth 410 mm | ||
Speed Limit 10mph | ||
Material Rubber | ||
Colour Black, Yellow | ||
High Visibility Yes | ||
Fixings Expandable Bolts | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
