RS PRO RSSA-9300B Desktop Spectrum Analyser, 9 kHz → 3 GHz
- RS Stock No.:
- 180-4795
- Brand:
- RS PRO
- RS Stock No.:
- 180-4795
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 9 kHz → 3 GHz | |
| Wave Traces | Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View | |
| Sweep Modes | Continuous, Single | |
| Setting Modes | Zero Span + Time Domain | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 9 kHz | |
| Frequency Stability | 0.025ppm | |
| Display Type | Built-in Spectrogram, Dual-View Display, Topographic | |
| Markers | Frequency | |
| RF Input | N-Type Female | |
| Interface Type | GPIB, LAN, MicroSD, RS232, USB | |
| Desktop/Handheld | Desktop | |
| Weight | 4.5kg | |
| Plug Type | Type A - North American/Japanese 2-blade, Type B - North American 3-pin | |
| Dimensions | 350 x 100 x 210mm | |
| Battery Type | Li-ion | |
| Minimum Operating Temperature | -20 °C, +5 °C | |
| Height | 210mm | |
| Model Number p | RSSA-9300B | |
| Length | 350mm | |
| Width | 100mm | |
| Maximum Operating Temperature | +45 °C, +70 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 9 kHz → 3 GHz | ||
Wave Traces Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View | ||
Sweep Modes Continuous, Single | ||
Setting Modes Zero Span + Time Domain | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 9 kHz | ||
Frequency Stability 0.025ppm | ||
Display Type Built-in Spectrogram, Dual-View Display, Topographic | ||
Markers Frequency | ||
RF Input N-Type Female | ||
Interface Type GPIB, LAN, MicroSD, RS232, USB | ||
Desktop/Handheld Desktop | ||
Weight 4.5kg | ||
Plug Type Type A - North American/Japanese 2-blade, Type B - North American 3-pin | ||
Dimensions 350 x 100 x 210mm | ||
Battery Type Li-ion | ||
Minimum Operating Temperature -20 °C, +5 °C | ||
Height 210mm | ||
Model Number p RSSA-9300B | ||
Length 350mm | ||
Width 100mm | ||
Maximum Operating Temperature +45 °C, +70 °C | ||
RS PRO RSSA-9300B Desktop Spectrum Analyser, 9 kHz - 3 GHz
Features and benefits
• 0.025ppm Frequency Stability and 1ppm Aging Rate
• Built-in Preamplifier, 50dB Attenuator, and Sequence Function
• RBW : 1 Hz - 1 MHz
• Sensitivity : -149 dBm/Hz (@PreAmp on)
• Built-in AM/FM Demodulation & Analysis
• Built-in P1dB Point, Harmonic, Channel Power, N-dB Bandwidth, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO, Noise Marker, Frequency Counter, Time Domain Power, Gated Sweep
• Built-in Spectrogram, Topographic and Dual-View Display Modes
• Remote Control Software : SpectrumShot
• Remote Control Interface : LAN, USB, RS-232
• Options : Tracking Generator, GPIB Interface, Battery Pack
Applications
• Sound engineering
• RF engineers
• Geology
• Astronomy
• Biochemistry
What is included?
• Power Cord
• Certificate of Calibration
• CD-ROM (with Quick Start Guide, User Manual,Programming Manual, SpectrumShot Software, SpectrumShot Guide & IVI Driver)
