Keysight + N9912CU-B04 Bandwidth, For Use With RF Handheld Analyzers
- RS Stock No.:
- 277-9873
- Mfr. Part No.:
- N9912CU-B04
- Brand:
- Keysight +
Subtotal (1 unit)*
£3,635.50
(exc. VAT)
£4,362.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,635.50 |
*price indicative
- RS Stock No.:
- 277-9873
- Mfr. Part No.:
- N9912CU-B04
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Accessory Type | Bandwidth | |
| Product Type | Spectrum Analyser Accessory | |
| For Use With | RF Handheld Analyzers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Accessory Type Bandwidth | ||
Product Type Spectrum Analyser Accessory | ||
For Use With RF Handheld Analyzers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies FieldFox Handheld analyser is a software which does band with analysis and optimize signal analysis for communication signals like scalable multi-channel LTE with 40 MHz bandwidth. Enable deeper insights into measurement and analysis by expanding the capabilities of your FieldFox handheld analyser with field-upgradeable software licenses. These capabilities are engineered to deliver benchtop results into the field.
Maximize performance
In depth troubleshooting with one instrument
lightweight and durable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N9912CU-SA6 Spectrum Analyzer, For Use With RF Handheld Analyzers
- Keysight + N9912CU-SA4 Spectrum Analyzer, For Use With RF Handheld Analyzers
- Keysight + N9912CU-SAX Spectrum Analyzer, For Use With RF Handheld Analyzers
- Keysight + N9912CU-235 Pre-Amplifier, For Use With RF Handheld Analyzers
- Keysight + N9912CU-CAX Cable/Antenna Analyser, For Use With RF Handheld Analyzers
- Keysight + N9912CU-N6X VNA Upgrade, For Use With RF Handheld Analyzers
- Keysight + N9912CU-361 EMI Measurements, For Use With RF Handheld Analyzers
- Keysight + N9912CU-N4X VNA Upgrade, For Use With RF Handheld Analyzers
