Saft, 802448, 3.6V, NiMH Rechargeable Battery, 70mAh
- RS Stock No.:
- 481-0003
- Mfr. Part No.:
- 802448
- Brand:
- Saft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 481-0003
- Mfr. Part No.:
- 802448
- Brand:
- Saft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saft | |
Nominal Voltage | 3.6V | |
Capacity | 70mAh | |
Chemistry | NiMH | |
Operating Temperature Range | -20 → +70°C | |
Select all | ||
---|---|---|
Brand Saft | ||
Nominal Voltage 3.6V | ||
Capacity 70mAh | ||
Chemistry NiMH | ||
Operating Temperature Range -20 → +70°C | ||