Saft, 802494, 2.4V, NiMH Rechargeable Battery, 80mAh
- RS Stock No.:
- 480-9996
- Mfr. Part No.:
- 802494
- Brand:
- Saft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-9996
- Mfr. Part No.:
- 802494
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Nominal Voltage | 2.4V | |
| Capacity | 80mAh | |
| Chemistry | NiMH | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Nominal Voltage 2.4V | ||
Capacity 80mAh | ||
Chemistry NiMH | ||
Operating Temperature Range -20 → +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
