Nebo Rechargeable, NEB-BAT-0010-G, 3.7V, 21700, Lithium-Ion Rechargeable Battery, 4Ah
- RS Stock No.:
- 626-074
- Mfr. Part No.:
- NEB-BAT-0010-G
- Brand:
- Nebo
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 36 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 626-074
- Mfr. Part No.:
- NEB-BAT-0010-G
- Brand:
- Nebo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Size | 21700 | |
| Sub Range | Rechargeable Battery | |
| Nominal Voltage | 3.7V | |
| Capacity | 4Ah | |
| Chemistry | Lithium-Ion | |
| Brand Range | Rechargeable | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Size 21700 | ||
Sub Range Rechargeable Battery | ||
Nominal Voltage 3.7V | ||
Capacity 4Ah | ||
Chemistry Lithium-Ion | ||
Brand Range Rechargeable | ||
- COO (Country of Origin):
- CN
The Nebo Rechargeable 21700 lithium-ion battery with 4000mAh capacity is engineered to deliver superior performance for your Luxtreme flashlight. It features advanced overcharge and discharge circuit protection to ensure maximum safety and prolonged battery life. With a built-in USB-C charge port, it offers convenient external charging using any compatible USB-C cable (not included). Specifically crafted to support and enhance the products, this high-performance battery exceeds original specifications, powering your Luxtreme flashlight with unmatched efficiency and reliability
Chemistry is Lithium-ion
Type is 21700
Voltage is 3.7V
Type is 21700
Voltage is 3.7V
Related links
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 9Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- RS PRO RS PRO 21700 4Ah
- RS PRO RS PRO 21700 5Ah
- RS PRO RS PRO 18650 2.6Ah