Nebo Rechargeable, NEB-BAT-0006-G, 3.7V, 21700, Lithium-Ion Rechargeable Battery, 9Ah
- RS Stock No.:
- 626-071
- Mfr. Part No.:
- NEB-BAT-0006-G
- Brand:
- Nebo
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 626-071
- Mfr. Part No.:
- NEB-BAT-0006-G
- Brand:
- Nebo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Sub Range | Rechargeable Battery | |
| Size | 21700 | |
| Nominal Voltage | 3.7V | |
| Capacity | 9Ah | |
| Chemistry | Lithium-Ion | |
| Brand Range | Rechargeable | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Sub Range Rechargeable Battery | ||
Size 21700 | ||
Nominal Voltage 3.7V | ||
Capacity 9Ah | ||
Chemistry Lithium-Ion | ||
Brand Range Rechargeable | ||
- COO (Country of Origin):
- CN
The Nebo Rechargeable 2x21700 lithium-ion battery with 9000mAh capacity is engineered for unmatched power and performance, specifically designed for Luxtreme 50, 75, 100, and MS25 spotlights. Built to NEBOs high standards, it features integrated overcharge and discharge circuit protection for maximum safety and extended battery life. This high-performance battery not only supports but enhances the capabilities of your Luxtreme spotlights, ensuring they exceed original specifications for superior and reliable operation.
Chemistry is Lithium-ion
Type is 21700
Voltage is 3.7V
Type is 21700
Voltage is 3.7V
Related links
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 4Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- RS PRO RS PRO 21700 5Ah
- RS PRO RS PRO 21700 4Ah
- RS PRO RS PRO 18650 2.6Ah