Saft Lithium Thionyl Chloride 3.6 V Battery, 3.6 Ah

Subtotal (1 unit)*

£19.29

(exc. VAT)

£23.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 524 unit(s) shipping from 20 July 2026
  • Plus 70 unit(s) shipping from 20 July 2026
  • Plus 300 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.29

*price indicative

RS Stock No.:
778-1169
Mfr. Part No.:
LS17500FLC
Brand:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Product Type

Battery

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

3.6Ah

Termination Type

Wire

Standards/Approvals

No

COO (Country of Origin):
GB

Saft A Lithium-ion Battery - 1 in pack


The Saft 3600mAh lithium-ion A size battery is hermetically sealed in stainless steel cans and has a nominal voltage of 3.6V. This battery is suitable for long-term applications, typically for 5 to 20 years. It usually features low base current and periodic pulses.

Note:

Due to the high terminal voltage of 3.6V, they are not suitable as direct replacements for other battery technologies in the same can sizes.

Features and Benefits


20 years + design with best quality components and materials

Excellent reliability over the extended operating life

High operating voltage, stable during most of the application lifetime

High pulse capability, thanks to well-controlled passivation with limited voltage delay

Highest energy density among primary lithium chemistries

Low magnetic signature

Lowest self-discharge for extended shelf and operating life

Operating temperature ranges between -60°C and150°C

Redundant production lines, to optimize supply chain efficiency and mitigate industrial risk

Up to 40 years of mass production, with a fully automated process

Wide operating temperature range, matching all environment conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy