RS PRO Lithium Thionyl Chloride 3.6V, A Battery
- RS Stock No.:
- 778-1116
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.66
(exc. VAT)
£15.19
(inc. VAT)
- RS Stock No.:
- 778-1116
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | A | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 3.6Ah | |
| Terminal Type | Lead | |
| Dimensions | 50.5 x 16.94mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size A | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 3.6Ah | ||
Terminal Type Lead | ||
Dimensions 50.5 x 16.94mm | ||
PCB and Axial Mounting Lithium Thionyl Chloride Cells
Lithium Thionyl Chloride (Li-SOCl₂) battery from the RS PRO offer. This range of cells uses either 3 pins tagged connections for permanent PCB connection or axial leads for easy prototyping and mounting on various PCB connection spacings. All axial leads are 0.8mmØ and nominally 45mm in length. With an operating range from -55°C to 70°, C and resistance to wet environments are suitable to be used indoor and outdoor.
Features and Benefits:
High voltage response, stable during most of the lifetime of the application
Low self-discharge rate
Ease of use
Wide operating temperature range (from -55°C to 70°)
Long storage and operational life (10 years)
Typical Applications:
Lithium Thionyl Chloride speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
System Backups
Real-Time Clocks
Memory Backups
Clock Supports
Automotive Electronics
Professional Electronics
FAQs
Are Lithium Thionyl Chloride Batteries Harmful?
Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children.
Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Tagged cells have a tag arrangement of 2 - Negative, 1- Positive
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
High voltage response, stable during most of the lifetime of the application
Low self-discharge rate
Ease of use
Wide operating temperature range (from -55°C to 70°)
Long storage and operational life (10 years)
Typical Applications:
Lithium Thionyl Chloride speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
System Backups
Real-Time Clocks
Memory Backups
Clock Supports
Automotive Electronics
Professional Electronics
FAQs
Are Lithium Thionyl Chloride Batteries Harmful?
Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children.
Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Tagged cells have a tag arrangement of 2 - Negative, 1- Positive
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Note
Tagged cells have a tag arrangement of 2 - Negative, 1- Positive. Due to the high terminal voltage 3.6V they are not suitable as replacements for other battery technologies in the same can sizes.
RS PRO 3.6V Lithium Thionyl Chloride A Battery
RS PRO lithium thionyl chloride battery is suitable for low to medium current drain applications such as memory back up, clock support etc. This A size battery has 3.6 Ah capacity and 3.6 V nominal voltage.
Approvals
Compliant with IEC 60086-4 safety standard


