RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Each

£8.67

(exc. VAT)

£10.40

(inc. VAT)

RS Stock No.:
778-1090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

Tags

Dimensions

14.44 x 24.65mm

Related links