- RS Stock No.:
- 720-2994
- Mfr. Part No.:
- CR-123PE/BN
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 720-2994
- Mfr. Part No.:
- CR-123PE/BN
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panasonic Photo-Lithium Batteries
Photo-lithium batteries were developed to power a wide range of applications that require optimum performance and reliability. The increased capacity and superior shelf life makes them ideal for memory back-up, computers and cameras. All models are highly reliable and excellent quality.
Features & Benefits
High energy density, safety and reliability
High current pulse discharge capability
Superior shelf life with minimal discharge
Wide temperature range (-40 → +70 °C)
High current pulse discharge capability
Superior shelf life with minimal discharge
Wide temperature range (-40 → +70 °C)
Specifications
Attribute | Value |
---|---|
Size | CR123 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1.4Ah |