Panasonic Lithium 3V Camera & Camcorder Battery
- RS Stock No.:
- 457-4678
- Mfr. Part No.:
- CR-V3/1B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 457-4678
- Mfr. Part No.:
- CR-V3/1B
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Brand Range | Panasonic Photo | |
Size | CRV3 | |
Nominal Voltage | 3V | |
Chemistry | Lithium | |
Capacity | 3Ah | |
Dimensions | 52 x 28 x 14mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Brand Range Panasonic Photo | ||
Size CRV3 | ||
Nominal Voltage 3V | ||
Chemistry Lithium | ||
Capacity 3Ah | ||
Dimensions 52 x 28 x 14mm | ||