Yuasa NiMH 1.2 V Battery, 4500 mAh x 67 mm

Subtotal (1 pack of 5 units)*

£29.99

(exc. VAT)

£35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£5.998£29.99

*price indicative

RS Stock No.:
246-5900
Mfr. Part No.:
1QQM4-5
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Series

YU-Lite NiMH

Product Type

Battery

Nominal Voltage

1.2V

Chemistry

NiMH

Battery Capacity

4500mAh

Weight

63.5g

Standards/Approvals

No

Height

67mm

RoHS Status: Exempt

COO (Country of Origin):
CN
This product is size 18670 NI-MH battery cell with a nominal voltage of 1.2 V.

No leakage no deformation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy