Saft Lithium Manganese Dioxide 3 V Battery, 3 Ah, 17.5 mm x 65 mm
- RS Stock No.:
- 200-5606
- Mfr. Part No.:
- 0095-753-019
- Brand:
- Saft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5606
- Mfr. Part No.:
- 0095-753-019
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Series | LS33600 4S1P | |
| Product Type | Battery | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Capacity | 3Ah | |
| Termination Type | Cable | |
| Height | 65mm | |
| Diameter | 17.5mm | |
| Weight | 423g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Series LS33600 4S1P | ||
Product Type Battery | ||
Nominal Voltage 3V | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Capacity 3Ah | ||
Termination Type Cable | ||
Height 65mm | ||
Diameter 17.5mm | ||
Weight 423g | ||
Standards/Approvals No | ||
The Saft LM 17500 lithium manganese dioxide A size spiral cell is very well suited for applications requiring high energy and long operating life with stable voltage.
3.0V nominal voltage
1.5A recommended maximum continuous current
-55°C to +90°C storage temperature
3.2V open circuit voltage
Related links
- Saft Lithium Manganese Dioxide 3 V IEC 60079-11 3 Ah, 17.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 60086-4 2/3 A Battery, 2.05 Ah x 17.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 2/3 A Battery, 2.1 Ah x 33 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 2.1 Ah
- Saft M 52 HR 3 V Lithium Manganese Dioxide C Battery, 4.8 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
- Energizer Lithium Manganese Dioxide 3 V Camera Battery, 1.5 Ah
