Saft Lithium Manganese Dioxide 3 V IEC 60079-11, IEC 60086-4 Battery, 3 Ah, 17.5 mm
- RS Stock No.:
- 200-5605
- Mfr. Part No.:
- 0095-752-019
- Brand:
- Saft
Subtotal (1 unit)*
£21.52
(exc. VAT)
£25.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.52 |
*price indicative
- RS Stock No.:
- 200-5605
- Mfr. Part No.:
- 0095-752-019
- Brand:
- Saft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Series | LM 17500 | |
| Product Type | Battery | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Capacity | 3Ah | |
| IEC Code | IEC 60079-11, IEC 60086-4 | |
| Weight | 28g | |
| Diameter | 17.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Series LM 17500 | ||
Product Type Battery | ||
Nominal Voltage 3V | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Capacity 3Ah | ||
IEC Code IEC 60079-11, IEC 60086-4 | ||
Weight 28g | ||
Diameter 17.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Saft LM 17500 lithium manganese dioxide A size spiral cell is very well suited for applications requiring high energy and long operating life with stable voltage.
3.0V nominal voltage
1.5A recommended maximum continuous current
-55°C to +90°C storage temperature
3.2V open circuit voltage
Related links
- Saft Lithium Manganese Dioxide 3 V Battery 17.5 mm x 65 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 2.1 Ah
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 60086-4 2/3 A Battery, 2.05 Ah x 17.5 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 3.6 Ah, 17.13 mm x 50.9 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 2.1 Ah, 16.5 mm x 33.4 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 1.2 Ah, 14.55 mm x 25.15 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 2.1 Ah, 16.5 mm x 33.4 mm
