OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill, 1.8 mm x 1.44 mm, Cylindrical/Straight

Image representative of range

Subtotal (1 unit)*

£16.47

(exc. VAT)

£19.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.47

*price indicative

RS Stock No.:
715-660
Mfr. Part No.:
8882X801800
Brand:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Drill

Number of Steps

1

Drill Diameter

1.8 mm

Number of Flutes

2

Maximum Drilling Thickness

14.4mm

Number of Pieces

1

Material

Solid Carbide

Minimum Head Size

1.8mm

Maximum Head Size

1.44mm

Shank Type

Cylindrical/Straight

Finish

Bright

Shank Size

3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR micro drill offers precision and performance for fine drilling tasks. Designed for detailed work, it facilitates accurate penetration in various materials, ensuring high-quality results for intricate projects.

Constructed from high-quality carbide for extended tool life

Offers internal lubrication for enhanced drilling efficiency

Optimised for performance in micro drilling tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy