Keil Tempered Tool Steel Glass Drill Bit
- RS Stock No.:
- 569-736
- Mfr. Part No.:
- 131.000.400
- Brand:
- Keil
Stock information currently inaccessible
- RS Stock No.:
- 569-736
- Mfr. Part No.:
- 131.000.400
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Drill Bit Type | Glass Drill Bit | |
| Drill Diameter | 4mm | |
| Material | Tempered Tool Steel | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Drill Bit Type Glass Drill Bit | ||
Drill Diameter 4mm | ||
Material Tempered Tool Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
