Labtec Pulse 485 Computer Speaker, 48 Hz → 20 kHz
- RS Stock No.:
- 498-9351
- Mfr. Part No.:
- 970127-0120
- Brand:
- Labtec
Stock information currently inaccessible
- RS Stock No.:
- 498-9351
- Mfr. Part No.:
- 970127-0120
- Brand:
- Labtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Labtec | |
| Model | Pulse 485 | |
| Frequency Response | 48 Hz → 20 kHz | |
| Select all | ||
|---|---|---|
Brand Labtec | ||
Model Pulse 485 | ||
Frequency Response 48 Hz → 20 kHz | ||
RoHS Status: Not Applicable
Supplied with
AC power adaptor and colour coded audio cables.
