LENOVO 0A36190 2.5W Black Speaker, 20 kHz
- RS Stock No.:
- 289-0424
- Distrelec Article No.:
- 302-28-953
- Mfr. Part No.:
- 0A36190
- Brand:
- LENOVO
Stock information currently inaccessible
- RS Stock No.:
- 289-0424
- Distrelec Article No.:
- 302-28-953
- Mfr. Part No.:
- 0A36190
- Brand:
- LENOVO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Model | 0A36190 | |
| Nominal Rated Power | 2.5W | |
| Frequency Response | 20 kHz | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Model 0A36190 | ||
Nominal Rated Power 2.5W | ||
Frequency Response 20 kHz | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Lenovo Thinkvision T24i-20 monitor is a powerful and versatile display designed for modern business professionals. With a FHD In-Plane Switching panel and Near Edgeless bezels, this monitor enhances productivity and efficiency. It is TUV Rheinland Eye Comfort-certified to reduce eye fatigue and strain, making it ideal for long hours of work. The monitor offers flexible connectivity options and ergonomic benefits to keep your workspace organized and comfortable. Reduce energy consumption with its ENERGY STAR Most Efficient Mark award in 2020.
FHD In-Plane Switching panel for accurate details from any angle
Near Edgeless bezels for maximizing screen real estate and multi-monitor setup
Variety of connectivity options including VGA, DP1.2, HDMI 1.4, and four USB 3.2 Gen1 ports
Comfort features like pivot, tilt, swivel, and lift adjustments for ergonomic setup
VESA mount compatibility for wall or separate mounting options
Reduced energy consumption with ENERGY STAR certification
Near Edgeless bezels for maximizing screen real estate and multi-monitor setup
Variety of connectivity options including VGA, DP1.2, HDMI 1.4, and four USB 3.2 Gen1 ports
Comfort features like pivot, tilt, swivel, and lift adjustments for ergonomic setup
VESA mount compatibility for wall or separate mounting options
Reduced energy consumption with ENERGY STAR certification